
PIC18F47Q10-E/PTVAO | |
|---|---|
DigiKey Part Number | 150-PIC18F47Q10-E/PTVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F47Q10-E/PTVAO |
Description | 128KB FLASH, 3.5KB RAM, 256B EEP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18Q, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 3.53K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 35x10b SAR; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Grade Automotive |
Connectivity I2C, LINbus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Mounting Type Surface Mount |
Number of I/O 36 | Supplier Device Package 44-TQFP (10x10) |
Program Memory Size | Package / Case 44-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 25 | 1,38520 € | 34,63 € |
| 100 | 1,26640 € | 126,64 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

