
PIC18F47Q10-E/MPVAO | |
|---|---|
DigiKey Part Number | 150-PIC18F47Q10-E/MPVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F47Q10-E/MPVAO |
Description | 128KB FLASH, 3.5KB RAM, 256B EEP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18Q, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 3.53K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 35x10b SAR; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (5x5) | |
Package / Case | 40-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 438 | 1,60365 € | 702,40 € |
| Unit Price without VAT: | 1,60365 € |
|---|---|
| Unit Price with VAT: | 1,90834 € |

