
PIC18F46Q84T-I/NHX | |
|---|---|
DigiKey Part Number | 150-PIC18F46Q84T-I/NHXTR-ND - Tape & Reel (TR) 150-PIC18F46Q84T-I/NHXCT-ND - Cut Tape (CT) 150-PIC18F46Q84T-I/NHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F46Q84T-I/NHX |
Description | IC MCU 8BIT 64KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F-Q84 Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 40-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 35x12b SAR; D/A 1x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Supplier Device Package 40-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 40-VFQFN Exposed Pad |
Number of I/O 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 25 | 1,57280 € | 39,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,34503 € | 4.438,60 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

