
PIC18F46Q83-E/NHX | |
|---|---|
DigiKey Part Number | 150-PIC18F46Q83-E/NHX-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F46Q83-E/NHX |
Description | CAN, 64KB FLASH, 8KB RAM, 12B AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F-Q83 Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 40-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 35x12b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 40-VQFN (5x5) | |
Package / Case | 40-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 438 | 1,66991 € | 731,42 € |
| Unit Price without VAT: | 1,66991 € |
|---|---|
| Unit Price with VAT: | 1,98719 € |

