
PIC18F46Q71T-I/MP | |
|---|---|
DigiKey Part Number | 150-PIC18F46Q71T-I/MPTR-ND - Tape & Reel (TR) 150-PIC18F46Q71T-I/MPCT-ND - Cut Tape (CT) 150-PIC18F46Q71T-I/MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F46Q71T-I/MP |
Description | IC MCU 8BIT 64KB FLASH 40VFQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 40-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 256 x 8 |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 35x12b SAR; D/A 2, 1x8/10b |
Core Processor PIC | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity DALI, FIFO, I2C, LINbus, SMBus, SPI, UART/USART | Supplier Device Package 40-QFN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Package / Case 40-VFQFN Exposed Pad |
Number of I/O 37 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 25 | 1,53360 € | 38,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,30219 € | 4.297,23 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

