
PIC18F46Q10-E/MPVAO | |
|---|---|
DigiKey Part Number | 150-PIC18F46Q10-E/MPVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F46Q10-E/MPVAO |
Description | 64KB FLASH, 4KB RAM, 256B EE, 10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18Q Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 40-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 3.53K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 35x10b SAR; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Grade Automotive |
Connectivity I2C, LINbus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | Mounting Type Surface Mount |
Number of I/O 36 | Supplier Device Package 40-QFN (5x5) |
Program Memory Size | Package / Case 40-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 511 | 1,47763 € | 755,07 € |
| Unit Price without VAT: | 1,47763 € |
|---|---|
| Unit Price with VAT: | 1,75838 € |

