Direct

PIC18F46J11T-I/ML | |
|---|---|
DigiKey Part Number | PIC18F46J11T-I/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC18F46J11T-I/ML |
Description | IC MCU 8BIT 64KB FLASH 44QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F46J11T-I/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3.8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.15V ~ 3.6V |
Part Status Active | Data Converters A/D 13x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 44-QFN (8x8) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18F46J11-I/ML | Microchip Technology | 32 | PIC18F46J11-I/ML-ND | 4,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 4,10978 € | 6.575,65 € |
| Unit Price without VAT: | 4,10978 € |
|---|---|
| Unit Price with VAT: | 4,89064 € |







