
PIC18F4680-E/PT | |
|---|---|
DigiKey Part Number | PIC18F4680-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F4680-E/PT |
Description | IC MCU 8BIT 64KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 64KB (32K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F4680-E/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 3.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.2V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 11x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 44-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Package / Case 44-TQFP |
Number of I/O 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |






