
PIC18F45Q10-E/MP | |
|---|---|
DigiKey Part Number | PIC18F45Q10-E/MP-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F45Q10-E/MP |
Description | IC MCU 8BIT 32KB FLASH 40QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18Q, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F45Q10-E/MP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 2.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 35x10b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 40-QFN (5x5) |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Package / Case 40-VFQFN Exposed Pad |
Number of I/O 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 584 | 1,27974 € | 747,37 € |
| Unit Price without VAT: | 1,27974 € |
|---|---|
| Unit Price with VAT: | 1,52289 € |

