
PIC18F4515-I/P | |
|---|---|
DigiKey Part Number | PIC18F4515-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F4515-I/P |
Description | IC MCU 8BIT 48KB FLASH 40DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F4515-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3.8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V | |
Data Converters | A/D 13x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 6,23933 € | 561,54 € |
| Unit Price without VAT: | 6,23933 € |
|---|---|
| Unit Price with VAT: | 7,42480 € |







