PIC18F44J50T-I/PT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,52259 €
Datasheet
PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F44J50T-I/PT

DigiKey Part Number
PIC18F44J50T-I/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F44J50T-I/PT
Description
IC MCU 8BIT 16KB FLASH 44TQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F44J50T-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
3.8K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.15V ~ 3.6V
Part Status
Active
Data Converters
A/D 13x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
44-TQFP (10x10)
Connectivity
I2C, SPI, UART/USART, USB
Package / Case
44-TQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC18F44J50-I/PTMicrochip Technology0PIC18F44J50-I/PT-ND3,52259 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2003,58854 €4.306,25 €
Manufacturers Standard Package
Unit Price without VAT:3,58854 €
Unit Price with VAT:4,27036 €