PIC18F4450T-I/ML is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 178
Unit Price: 4,03000 €
Datasheet
PIC PIC® 18F Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 44-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F4450T-I/ML

DigiKey Part Number
PIC18F4450T-I/ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F4450T-I/ML
Description
IC MCU 8BIT 16KB FLASH 44QFN
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 44-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F4450T-I/ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
768 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 13x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
44-QFN (8x8)
Connectivity
UART/USART, USB
Package / Case
44-VQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC18F4450-I/MLMicrochip Technology178PIC18F4450-I/ML-ND4,03000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types