PIC18F4439-I/ML is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.208
Unit Price: 6,13000 €
Datasheet
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 12KB (6K x 16) FLASH 44-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F4439-I/ML

DigiKey Part Number
PIC18F4439-I/ML-ND
Manufacturer
Manufacturer Product Number
PIC18F4439-I/ML
Description
IC MCU 8BIT 12KB FLASH 44QFN
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 12KB (6K x 16) FLASH 44-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F4439-I/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
640 x 8
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-QFN (8x8)
Package / Case
44-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes