PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 8KB (4K x 16) FLASH 40-UQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F43K22T-I/MV

DigiKey Part Number
PIC18F43K22T-I/MV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F43K22T-I/MV
Description
IC MCU 8BIT 8KB FLASH 40UQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 8KB (4K x 16) FLASH 40-UQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F43K22T-I/MV Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 30x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
40-UQFN (5x5)
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Package / Case
40-UFQFN Exposed Pad
Number of I/O
35
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,52607 €8.336,03 €
Manufacturers Standard Package
Unit Price without VAT:2,52607 €
Unit Price with VAT:3,00602 €