PIC PIC® XLP™ 18Q, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 28-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F27Q10-E/STXVAO

DigiKey Part Number
150-PIC18F27Q10-E/STXVAO-ND
Manufacturer
Manufacturer Product Number
PIC18F27Q10-E/STXVAO
Description
128KB FLASH, 3.5KB RAM, 256B EEP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18Q, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 28-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
1K x 8
Series
RAM Size
3.53K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 24x10b SAR; D/A 1x5b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
64MHz
Grade
Automotive
Connectivity
I2C, LINbus, SPI, UART/USART
Qualification
AEC-Q100
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Mounting Type
Surface Mount
Number of I/O
25
Supplier Device Package
28-VQFN (4x4)
Program Memory Size
Package / Case
28-VFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 546
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,26000 €1,26 €
251,13880 €28,47 €
1001,03690 €103,69 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €