
PIC18F26Q83-E/SSVAO | |
|---|---|
DigiKey Part Number | 150-PIC18F26Q83-E/SSVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F26Q83-E/SSVAO |
Description | CAN, 64KB FLASH, 8KB RAM, 12B AD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F-Q83 Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 8K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b SAR; D/A 1x8b |
Core Processor PIC | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Grade Automotive |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Mounting Type Surface Mount |
Number of I/O 25 | Supplier Device Package 28-SSOP |
Program Memory Size | Package / Case 28-SSOP (0.209", 5.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 1,41355 € | 664,37 € |
| Unit Price without VAT: | 1,41355 € |
|---|---|
| Unit Price with VAT: | 1,68212 € |

