
PIC18F26Q43T-E/SO | |
|---|---|
DigiKey Part Number | 150-PIC18F26Q43T-E/SOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC18F26Q43T-E/SO |
Description | 64KB FLASH, 4KB RAM, 3X 16-BIT P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC - Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 28-SOIC |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor PIC | Data Converters A/D 24x12b SAR; D/A 1x8b |
Core Size | Oscillator Type Internal |
Speed 64MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Supplier Device Package 28-SOIC |
Number of I/O 25 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,56999 € | 2.511,98 € |
| Unit Price without VAT: | 1,56999 € |
|---|---|
| Unit Price with VAT: | 1,86829 € |

