
PIC18F26Q43-E/STXVAO | |
|---|---|
DigiKey Part Number | 150-PIC18F26Q43-E/STXVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F26Q43-E/STXVAO |
Description | 64KB FLASH, 4KB RAM, 3X 16-BIT P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VQFN (4x4) | |
Package / Case | 28-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 546 | 1,36509 € | 745,34 € |
| Unit Price without VAT: | 1,36509 € |
|---|---|
| Unit Price with VAT: | 1,62446 € |

