PIC PIC® Q71 Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 28-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F25Q71T-I/STX

DigiKey Part Number
150-PIC18F25Q71T-I/STXTR-ND - Tape & Reel (TR)
150-PIC18F25Q71T-I/STXCT-ND - Cut Tape (CT)
150-PIC18F25Q71T-I/STXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F25Q71T-I/STX
Description
IC MCU 8BIT 32KB FLASH 28VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PIC PIC® Q71 Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 28-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256 x 8
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 24x12b SAR; D/A 2x8b, 1x10b
Core Processor
PIC
Oscillator Type
External, Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SMBus, SPI, UART/USART
Supplier Device Package
28-VQFN (4x4)
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Package / Case
28-VFQFN Exposed Pad
Number of I/O
26
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
251,11840 €27,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,95189 €3.141,24 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €