PIC PIC® Q71 Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F25Q71T-I/SO

DigiKey Part Number
150-PIC18F25Q71T-I/SOTR-ND - Tape & Reel (TR)
150-PIC18F25Q71T-I/SOCT-ND - Cut Tape (CT)
150-PIC18F25Q71T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F25Q71T-I/SO
Description
IC MCU 8BIT 32KB FLASH 28SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® Q71 Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC18F25Q71T-I/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, RS-232, RS-485, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b SAR; D/A 2x8b, 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
251,14440 €28,61 €
1001,03270 €103,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,03272 €1.652,35 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €