28 UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 UQFN
Microchip PIC18(L)F24K42 and PIC18(L)F25K42 | Digi-Key Daily

PIC18F25K42-I/MV

DigiKey Part Number
PIC18F25K42-I/MV-ND
Manufacturer
Manufacturer Product Number
PIC18F25K42-I/MV
Description
IC MCU 8BIT 32KB FLASH 28UQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-UQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F25K42-I/MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 24x12b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-UQFN (4x4)
Package / Case
28-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,66000 €1,66 €
251,52000 €38,00 €
1001,38190 €138,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €