PIC PIC® XLP™ 18K, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® XLP™ 18K, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SSOP
Microchip PIC18(L)F24K42 and PIC18(L)F25K42 | Digi-Key Daily

PIC18F25K42-E/SS

DigiKey Part Number
PIC18F25K42-E/SS-ND
Manufacturer
Manufacturer Product Number
PIC18F25K42-E/SS
Description
IC MCU 8BIT 32KB FLASH 28SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b; D/A 1x5b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
28-SSOP
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,78000 €1,78 €
251,62320 €40,58 €
1001,47030 €147,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €