PIC PIC® XLP™ 18K, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® XLP™ 18K, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-UQFN (4x4)
Microchip PIC18(L)F24K42 and PIC18(L)F25K42 | Digi-Key Daily

PIC18F25K42-E/MV

DigiKey Part Number
PIC18F25K42-E/MV-ND
Manufacturer
Manufacturer Product Number
PIC18F25K42-E/MV
Description
IC MCU 8BIT 32KB FLASH 28UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-UQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F25K42-E/MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 24x12b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-UQFN (4x4)
Package / Case
28-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4551,80244 €820,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,80244 €
Unit Price with VAT:2,14490 €