PIC PIC® Q71 Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F24Q71T-I/SO

DigiKey Part Number
150-PIC18F24Q71T-I/SOTR-ND - Tape & Reel (TR)
150-PIC18F24Q71T-I/SOCT-ND - Cut Tape (CT)
150-PIC18F24Q71T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F24Q71T-I/SO
Description
IC MCU 8BIT 16KB FLASH 28SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® Q71 Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC18F24Q71T-I/SO Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256 x 8
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 24x12b SAR; D/A 2x8b, 1x10b
Core Processor
PIC
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, RS-232, RS-485, SPI, UART/USART
Supplier Device Package
28-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of I/O
26
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
251,14040 €28,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,97664 €1.562,62 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €