
PIC18F24Q10-E/SOVAO | |
|---|---|
DigiKey Part Number | 150-PIC18F24Q10-E/SOVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F24Q10-E/SOVAO |
Description | 16KB, 2KB RAM, 256 EE, 25 I/O, C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 256 x 8 |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 24x10b SAR; D/A 1x5b |
Core Processor PIC | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Grade Automotive |
Connectivity I2C, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Mounting Type Surface Mount |
Number of I/O 25 | Supplier Device Package 28-SOIC |
Program Memory Size | Package / Case 28-SOIC (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 0,98163 € | 662,60 € |
| Unit Price without VAT: | 0,98163 € |
|---|---|
| Unit Price with VAT: | 1,16814 € |

