


PIC18F24K42-I/SO | |
|---|---|
DigiKey Part Number | PIC18F24K42-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F24K42-I/SO |
Description | IC MCU 8BIT 16KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 28-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 28-SOIC |
Peripherals Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 25 | 1,54200 € | 38,55 € |
| 100 | 1,39640 € | 139,64 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |






