
PIC18F24J11-I/SP | |
|---|---|
DigiKey Part Number | PIC18F24J11-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F24J11-I/SP |
Description | IC MCU 8BIT 16KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F24J11-I/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3.8K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.15V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 48MHz | Supplier Device Package 28-SPDIP |
Connectivity I2C, SPI, UART/USART | Package / Case 28-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 25 | 2,92120 € | 73,03 € |
| 100 | 2,64720 € | 264,72 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |







