
PIC18F2439-E/SP | |
|---|---|
DigiKey Part Number | PIC18F2439-E/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F2439-E/SP |
Description | IC MCU 8BIT 12KB FLASH 28SPDIP |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 12KB (6K x 16) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F2439-E/SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Product Number |

