
PIC18F16Q40T-E/SS | |
|---|---|
DigiKey Part Number | 150-PIC18F16Q40T-E/SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC18F16Q40T-E/SS |
Description | 64KB FLASH, 4KB RAM, 512 EEPROM, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor PIC | Data Converters A/D 17x12b SAR; D/A 2x8b |
Core Size | Oscillator Type Internal |
Speed 64MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 20-SSOP |
Number of I/O 18 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,20058 € | 1.920,93 € |
| Unit Price without VAT: | 1,20058 € |
|---|---|
| Unit Price with VAT: | 1,42869 € |

