
PIC18F16Q20-E/SO | |
|---|---|
DigiKey Part Number | 150-PIC18F16Q20-E/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F16Q20-E/SO |
Description | 64KB FLASH, 4K RAM, 256 EEPROM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F-Q20 Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 20-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | DALI, FIFO, I2C, LINbus, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 1,02411 € | 583,74 € |
| Unit Price without VAT: | 1,02411 € |
|---|---|
| Unit Price with VAT: | 1,21869 € |

