
PIC18F15Q41T-E/REB | |
|---|---|
DigiKey Part Number | 150-PIC18F15Q41T-E/REBTR-ND - Tape & Reel (TR) 150-PIC18F15Q41T-E/REBCT-ND - Cut Tape (CT) 150-PIC18F15Q41T-E/REBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F15Q41T-E/REB |
Description | IC MCU 8BIT 32KB FLASH 20VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 17x12b; D/A 2x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-VQFN (3x3) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-VFQFN Exposed Pad |
Number of I/O 18 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 25 | 1,06600 € | 26,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,90090 € | 2.972,97 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

