
PIC18F1220-E/SS | |
|---|---|
DigiKey Part Number | PIC18F1220-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F1220-E/SS |
Description | IC MCU 8BIT 4KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 4KB (2K x 16) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F1220-E/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.2V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 7x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity UART/USART | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201 | 3,96582 € | 797,13 € |
| Unit Price without VAT: | 3,96582 € |
|---|---|
| Unit Price with VAT: | 4,71933 € |






