
PIC18F1220-E/ML | |
|---|---|
DigiKey Part Number | PIC18F1220-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F1220-E/ML |
Description | IC MCU 8BIT 4KB FLASH 28QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 4KB (2K x 16) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F1220-E/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.2V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 7x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity UART/USART | Supplier Device Package 28-QFN (6x6) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 4,45929 € | 816,05 € |
| Unit Price without VAT: | 4,45929 € |
|---|---|
| Unit Price with VAT: | 5,30656 € |






