
PIC18F06Q20-E/ST | |
|---|---|
DigiKey Part Number | 150-PIC18F06Q20-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F06Q20-E/ST |
Description | 64KB FLASH, 4K RAM, 256 EEPROM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F-Q20 Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 14-TSSOP |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor PIC | Data Converters A/D 8x10b SAR |
Core Size 8-Bit | Oscillator Type External, Internal |
Speed 64MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity DALI, FIFO, I2C, LINbus, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | Supplier Device Package 14-TSSOP |
Number of I/O 11 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 1,03399 € | 694,84 € |
| Unit Price without VAT: | 1,03399 € |
|---|---|
| Unit Price with VAT: | 1,23045 € |

