PIC18C801T-I/L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 92
Unit Price: 6,72000 €
Datasheet
PIC PIC® 18C Microcontroller IC 8-Bit 25MHz ROMless 84-PLCC (29.31x29.31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18C801T-I/L

DigiKey Part Number
PIC18C801T-I/L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18C801T-I/L
Description
IC MCU 8BIT ROMLESS 84PLCC
Customer Reference
Detailed Description
PIC PIC® 18C Microcontroller IC 8-Bit 25MHz ROMless 84-PLCC (29.31x29.31)
Datasheet
 Datasheet
EDA/CAD Models
PIC18C801T-I/L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
37
Mfr
Program Memory Type
ROMless
Series
RAM Size
1.5K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 12x10b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
84-PLCC (29.31x29.31)
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Package / Case
84-LCC (J-Lead)
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC18C801-I/LMicrochip Technology92PIC18C801-I/L-ND6,72000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types