Similar

PIC18C242-I/SP | |
|---|---|
DigiKey Part Number | PIC18C242-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC18C242-I/SP |
Description | IC MCU 8BIT 16KB OTP 28SPDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18C Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) OTP 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18C242-I/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.2V ~ 5.5V |
Part Status Active | Data Converters A/D 5x10b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 40MHz | Supplier Device Package 28-SPDIP |
Connectivity I2C, SPI, UART/USART | Package / Case 28-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18F2420-I/SP | Microchip Technology | 0 | PIC18F2420-I/SP-ND | 4,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,95556 € | 716,00 € |
| Unit Price without VAT: | 7,95556 € |
|---|---|
| Unit Price with VAT: | 9,46712 € |


