
PIC17LC752T-08/L | |
|---|---|
DigiKey Part Number | PIC17LC752T-08/L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC17LC752T-08/L |
Description | IC MCU 8BIT 16KB OTP 68PLCC |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 8MHz 16KB (8K x 16) OTP 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17LC752T-08/L Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 678 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 68-PLCC (24.23x24.23) |
Connectivity I2C, SPI, UART/USART | Package / Case 68-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |

