Direct

PIC17LC44T-08I/PT | |
|---|---|
DigiKey Part Number | PIC17LC44T-08I/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC17LC44T-08I/PT |
Description | IC MCU 8BIT 16KB OTP 44TQFP |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 8MHz 16KB (8K x 16) OTP 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17LC44T-08I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 454 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |


