Direct

PIC17LC44T-08I/L | |
|---|---|
DigiKey Part Number | PIC17LC44T-08I/L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC17LC44T-08I/L |
Description | IC MCU 8BIT 16KB OTP 44PLCC |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 8MHz 16KB (8K x 16) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17LC44T-08I/L Models |
Category | Number of I/O 33 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tape & Reel (TR) | RAM Size 454 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC17LC44-08I/L | Microchip Technology | 0 | PIC17LC44-08I/L-ND | 16,03333 € | Direct |


