


PIC17LC42AT-08I/PQ | |
|---|---|
DigiKey Part Number | PIC17LC42AT-08IPQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC17LC42AT-08I/PQ |
Description | IC MCU 8BIT 4KB OTP 44MQFP |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 8MHz 4KB (2K x 16) OTP 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17LC42AT-08I/PQ Models |
Category | Number of I/O 33 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tape & Reel (TR) | RAM Size 232 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 44-MQFP (10x10) |
Connectivity UART/USART | Package / Case 44-QFP |
Peripherals POR, PWM, WDT | Base Product Number |

