PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) OTP 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC17C766T-16/PT

DigiKey Part Number
PIC17C766T-16/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC17C766T-16/PT
Description
IC MCU 8BIT 32KB OTP 80TQFP
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) OTP 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC17C766T-16/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
902 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 16x10b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
80-TQFP (12x12)
Connectivity
I2C, SPI, UART/USART
Package / Case
80-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
66
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.