PIC17C762T-16I/L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) OTP 84-PLCC (29.31x29.31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC17C762T-16I/L

DigiKey Part Number
PIC17C762T-16I/L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC17C762T-16I/L
Description
IC MCU 8BIT 16KB OTP 84PLCC
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) OTP 84-PLCC (29.31x29.31)
Datasheet
 Datasheet
EDA/CAD Models
PIC17C762T-16I/L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
66
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
678 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
84-PLCC (29.31x29.31)
Package / Case
84-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes