
PIC17C756A-33/L | |
|---|---|
DigiKey Part Number | PIC17C756A-33/L-ND |
Manufacturer | |
Manufacturer Product Number | PIC17C756A-33/L |
Description | IC MCU 8BIT 32KB OTP 68PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 32KB (16K x 16) OTP 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C756A-33/L Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 902 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 33MHz | Supplier Device Package 68-PLCC (24.23x24.23) |
Connectivity I2C, SPI, UART/USART | Package / Case 68-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,01000 € | 13,01 € |
| 25 | 12,52480 € | 313,12 € |
| 100 | 12,03670 € | 1.203,67 € |
| Unit Price without VAT: | 13,01000 € |
|---|---|
| Unit Price with VAT: | 15,48190 € |


