PIC17C756A-16/PT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.368
Unit Price: 8,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 240
Unit Price: 8,66000 €
Datasheet
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) OTP 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC17C756A-16/PT

DigiKey Part Number
PIC17C756A-16/PT-ND
Manufacturer
Manufacturer Product Number
PIC17C756A-16/PT
Description
IC MCU 8BIT 32KB OTP 64TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) OTP 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC17C756A-16/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
902 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x10b
DigiKey Programmable
Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
I2C, SPI, UART/USART
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC18F6520-I/PTMicrochip Technology2.368PIC18F6520-I/PT-ND8,27000 €Similar
PIC18LF6520-I/PTMicrochip Technology240PIC18LF6520-I/PT-ND8,66000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16014,03756 €2.246,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,03756 €
Unit Price with VAT:16,70470 €