PIC17C752-33/PT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.404
Unit Price: 8,30000 €
Datasheet
PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 16KB (8K x 16) OTP 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC17C752-33/PT

DigiKey Part Number
PIC17C752-33/PT-ND
Manufacturer
Manufacturer Product Number
PIC17C752-33/PT
Description
IC MCU 8BIT 16KB OTP 64TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 16KB (8K x 16) OTP 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC17C752-33/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
33MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
454 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16011,72569 €1.876,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,72569 €
Unit Price with VAT:13,95357 €