
PIC17C752-16/PT | |
|---|---|
DigiKey Part Number | PIC17C752-16/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC17C752-16/PT |
Description | IC MCU 8BIT 16KB OTP 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) OTP 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C752-16/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 454 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |

