Direct



PIC17C44T-25/PQ | |
|---|---|
DigiKey Part Number | PIC17C44T-25/PQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC17C44T-25/PQ |
Description | IC MCU 8BIT 16KB OTP 44MQFP |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 25MHz 16KB (8K x 16) OTP 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C44T-25/PQ Models |
Category | Number of I/O 33 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tape & Reel (TR) | RAM Size 454 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 44-MQFP (10x10) |
Connectivity UART/USART | Package / Case 44-QFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC17C44-25/PQ | Microchip Technology | 0 | PIC17C44-25/PQ-ND | 15,11938 € | Direct |


