PIC17C44-16E/PQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 15,39208 €
Datasheet
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) OTP 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) OTP 44-MQFP (10x10)
44-PQFP Pkg

PIC17C44-16E/PQ

DigiKey Part Number
PIC17C44-16E/PQ-ND
Manufacturer
Manufacturer Product Number
PIC17C44-16E/PQ
Description
IC MCU 8BIT 16KB OTP 44MQFP
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) OTP 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC17C44-16E/PQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
33
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tray
RAM Size
454 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 6V
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
44-MQFP (10x10)
Connectivity
UART/USART
Package / Case
44-QFP
Peripherals
POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC17C44-16I/PQMicrochip Technology0PIC17C44-16I/PQ-ND15,39208 €Direct
Obsolete
This product is no longer manufactured. View Substitutes