


PIC17C43/JW | |
|---|---|
DigiKey Part Number | PIC17C43/JW-ND |
Manufacturer | |
Manufacturer Product Number | PIC17C43/JW |
Description | IC MCU 8BIT 8KB EPROM/UV 40CDIP |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 8KB (4K x 16) EPROM, UV 40-Cerdip |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C43/JW Models |
Category | Number of I/O 33 |
Mfr | Program Memory Size |
Series | Program Memory Type EPROM, UV |
Packaging Tube | RAM Size 454 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 33MHz | Supplier Device Package 40-Cerdip |
Connectivity UART/USART | Package / Case 40-CDIP (0.600", 15.24mm) Window |
Peripherals POR, PWM, WDT | Base Product Number |

