
PIC17C42AT-16/L | |
|---|---|
DigiKey Part Number | PIC17C42AT-16/L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC17C42AT-16/L |
Description | IC MCU 8BIT 4KB OTP 44PLCC |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C42AT-16/L Models |
Category | Number of I/O 33 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tape & Reel (TR) | RAM Size 232 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals POR, PWM, WDT | Base Product Number |

